KOPOS 8622_HB Connector 21x19mm White for Hazards Zones 22/2 Use

MPN
8622_HB
Brand
KOPOS
EAN-13
8595057609778
Order Code
09-6421
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The KOPOS 8622_HB Connector piece is a white flush mount conduit with dimensions of 21 mm by 19 mm. This accessory is designed for connecting sections of cable duct or wiring covers. It is typically used to ensure a seamless and secure connection in electrical installations.
Type Coupler
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 21 mm x 19 mm
Height 19mm
Width 21mm

Reviews

Be the first to submit a review

Trustpilot