KOPOS 8622_FB Cable Duct Connector 20x20 mm Black Low Voltage Install

MPN
8622_FB
Brand
KOPOS
EAN-13
8595568935267
Order Code
09-6420
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

KOPOS manufactures the 8622_FB cable duct connector piece, designed with a width and height of 20 mm each and comes in black. This component is ideal for connecting sections of cable duct in flush mount conduit systems, enhancing cable management efficiency. It is typically used in projects requiring organised and protected routing of wiring within electrical installations.
Type Connector
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Connector piece
Diameter (W x H) 20 mm x 20 mm
Height 20mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot