KOPOS 8606_HB Outside Corner 32x15mm White Double Lock Lid Safe for Hazards

MPN
8606_HB
Brand
KOPOS
EAN-13
8595057620087
Order Code
09-6417
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The KOPOS 8606_HB outside corner is a white cable duct accessory measuring 32 mm in width and 15 mm in height. It is designed for flush mount conduit systems and provides a neat finish to wiring installations at outer corners. This product is typically used in electrical projects and helps conceal and protect cables effectively.
Type External angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 32 mm x 15 mm
Height 15mm
Width 32mm

Reviews

Be the first to submit a review

Trustpilot