KOPOS 8603_HB Elbow Low Voltage Cable 32x15mm White Haz Zone-Safe

MPN
8603_HB
Brand
KOPOS
EAN-13
8595057620056
Order Code
09-6414
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Kopos manufactures the 8603_HB Elbow piece, measuring 32 mm by 15 mm, in a white finish. It is designed for use in flush mount conduits, serving as an elbow piece for cables or wiring within cable ducts. Ideal for efficiently managing cables in both residential and commercial settings.
Type Flat angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 32 mm x 15 mm
Height 15mm
Width 32mm

Reviews

Be the first to submit a review

Trustpilot