KOPOS 8574_HB T Piece 179mm x 61mm White For Low-Voltage Cables

MPN
8574_HB
Brand
KOPOS
EAN-13
8595057622388
Order Code
09-6409
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The KOPOS 8574_HB T piece is a white conduit measuring 179 mm by 61 mm, suitable for flush mounting. Manufactured by KOPOS, it serves as a cable duct or cover, allowing for efficient organisation and protection of wiring. Typical applications include creating junctions in electrical installations or routing cables through complex environments.
Type T piece
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 179 mm x 61 mm
Height 61mm
Width 179mm

Reviews

Be the first to submit a review

Trustpilot