KOPOS 8571_HB End Piece 179x61 mm White Low-Voltage Cables 1Piece

MPN
8571_HB
Brand
KOPOS
EAN-13
8595057622357
Order Code
09-6406
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

KOPOS manufactures the 8571_HB End piece, measuring 179 mm by 61 mm, in a white finish. This component is designed for use with flush mount conduits and cable ducts, providing a neat termination for wiring or cable covers. Typically used in electrical installations, it ensures a tidy and professional look.
Type End cap
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 179 mm x 61 mm
Height 61mm
Width 179mm

Reviews

Be the first to submit a review

Trustpilot