KOPOS 8565_HB Inside Corner 139x61mm White Low Voltage Cables

MPN
8565_HB
Brand
KOPOS
EAN-13
8595057622517
Order Code
09-6404
Country of Origin
Czech Republic
View Full Product Range (11)

Discontinued


The KOPOS 8565_HB Inside corner is a white conduit accessory measuring 139 mm by 61 mm. It is typically used for cable management in flush mount conduits. This inside corner is ideal for neatly routing wiring in right-angle corners.
Type Internal angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 139 mm x 61 mm
Height 61mm
Width 139mm

Trustpilot