KOPOS 8564_HB T Piece 139x61mm White for Low-Voltage Cable Laying

MPN
8564_HB
Brand
KOPOS
EAN-13
8595057622500
Order Code
09-6403
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


The KOPOS 8564_HB T piece is a white flush mount conduit measuring 139 mm by 61 mm. This cable duct piece is used for joining wiring paths in a T-shape for optimal cable management. It is ideal for neatly organising cables in electrical installations.
Type T piece
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 139 mm x 61 mm
Height 61mm
Width 139mm

Trustpilot