KOPOS 8562_HB Connector Piece 139x61 mm White for Low-Voltage Cabling

MPN
8562_HB
Brand
KOPOS
EAN-13
8595057622487
Order Code
09-6401
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The KOPOS 8562_HB connector piece measures 139 mm by 61 mm and is designed for flush mount conduit systems. This white cable cover is ideal for neatly joining sections of conduit or cable duct, ensuring a seamless finish. Typically used in wiring installations, it facilitates organised and protected cable management.
Type Coupler
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 139 mm x 61 mm
Height 61mm
Width 139mm

Reviews

Be the first to submit a review

Trustpilot