Christmas Opening Hours and Delivery Dates here

KOPOS 8554_HB T Piece White 98x61mm For Low-Voltage Cable 1 Piece

Order Code:

09-6397

Brand: KOPOS MPN: 8554_HB EAN-13: 8595057622449

Discontinued


The KOPOS 8554_HB T piece is a white flush mount conduit designed for wiring and cable duct applications. Measuring 98 mm in width and 61 mm in height, it efficiently organises and protects cables in electrical installations. This durable T piece is essential for creating intersections in cable cover systems.
Type T piece
Colour White
Diameter (W x H) 98 mm x 61 mm
Height 61mm
Width 98mm

Trustpilot