KOPOS 8551_HB End Piece White 98x61mm Incl. Spacers for Cable Laying

MPN
8551_HB
Brand
KOPOS
EAN-13
8595057622418
Order Code
09-6394
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The KOPOS 8551_HB end piece is a white flush mount conduit accessory measuring 98 mm by 61 mm. Manufactured by KOPOS, it serves as a cable cover for neatly concluding wiring installations. Typically used in cable duct systems, this end piece ensures clean and efficient cable management.
Type End cap
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 98 mm x 61 mm
Height 61mm
Width 98mm

Reviews

Be the first to submit a review

Trustpilot