KOPOS 8223_HB Elbow Piece 130x67.5 mm White 1 Piece

MPN
8223_HB
Brand
KOPOS
EAN-13
8595568924735
Order Code
09-6383
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £14.43 £12.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

KOPOS manufactures the 8223_HB Elbow piece, designed for flush mount conduit installations. This white cable duct measures 130 mm x 67.5 mm and provides a neat solution for wiring direction changes. It is typically used to securely manage and protect electrical cables in residential or commercial settings.
Type Flat angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 130 mm x 67.5 mm
Height 67.5mm
Width 130mm

Reviews

Be the first to submit a review

Trustpilot