KOPOS 8222_HB Connector Piece 130x67.5mm 1Piece White Durable

MPN
8222_HB
Brand
KOPOS
EAN-13
8595568924728
Order Code
09-6382
Country of Origin
Czech Republic
View Full Product Range (15)

Discontinued


Kopos 8222_HB connector piece is a white flush mount conduit designed for joining wiring components. Measuring 130 mm by 67.5 mm, it effectively organises cables within cable ducts. It is typically used in conduit or cable cover systems for neat and efficient cable management.
Type Coupler
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 130 mm x 67.5 mm
Height 67.5mm
Width 130mm

Trustpilot