KOPOS 1425_F50 Conduit Black 50m For Low Voltage & Hazard Zones

Image Representative of Range

KOPOS 1425_F50 Conduit Black 50m For Low Voltage & Hazard Zones

MPN
1425_F50
Brand
KOPOS
EAN-13
8595568909695
Order Code
09-6364
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by KOPOS, the 1425_F50 is a black conduit measuring 18.3 millimetres in diameter and 50 metres in length. It features quick fit installation, ideal for robust cable protection and bundling. Typical applications include protecting cables in electrical installations.
Type Conduit
Colour Black
Length 50m
Material Polyvinyl chloride (PVC)
Internal Diameter 18.3
Diameter 25
Maximum Temperature +60°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot