Konus KON2340 Emperor Binoculars 12x50 mm W.A. high-definition magnifiers

Order Code:

19-2253

Brand: Konus MPN: KON2340 EAN-13: 8002620023409
Qty Unit Price (Inc VAT)
1+ £183.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Konus KON2340 Emperor Binoculars 12x50 mm W.A. are high-definition magnifiers designed for enhanced outdoor observation. This model features a 12x magnification with a 50 mm objective lens, providing a wide-angle view that is ideal for wildlife and nature observation, bird watching, and other environmental studies. Engineered for precision, these binoculars incorporate advanced optics to deliver clear and sharp visuals even in challenging lighting conditions, making them a reliable choice for field professionals and enthusiasts alike. Constructed for durability and ease of use, they serve as valuable camping and outdoor accessories, optimising the ability to discern and study distant objects with clarity and detail.
Type Binoculars
Magnification 12
Diameter 50mm
FOV (1000 m) 80m
Length 165mm
Near point 1m
Weight 900g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot