Konus KON2120 NewZoom Binoculars 7-21x magnification 40mm objective lens

Image Representative of Range

Konus KON2120 NewZoom Binoculars 7-21x magnification 40mm objective lens

MPN
KON2120
Brand
Konus
EAN-13
8002620021207
Order Code
19-2238
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £60.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Konus KON2120 binoculars, known as the Konus NewZoom 7-21x40 C.F., are precision optical devices designed for a range of outdoor applications. Featuring an adjustable magnification from 7x to 21x and equipped with 40mm objective lenses, these binoculars provide versatility and clarity in various settings, making them ideal for detailed wildlife and bird watching. Engineered for stability and ease of use, they are suitable for enthusiasts and professionals alike, offering crisp imagery critical to nature observation and field study activities. The binoculars' compact form factor and robust construction make them a reliable addition to camping and other outdoor accessories. Their advanced optical technology ensures clear visuals, which are essential for detailed observation and analysis in natural environments.
Type Binoculars
Magnification 7 - 21
Colour Black, Green
Diameter 40mm
FOV (1000 m) 96m
Length 150mm
Near point 6m
Weight 800g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot