KONTALT IPA 400ml

These Kontakt Chemie 33379-AA and 11274-AA are universal cleaners for electronics, fine mechanics and optics.

Kontakt IPA is based on high purity isopropanol (99.7%) and consequently cleans without leaving a residue. The alcohol has high material compatibility, dries within minutes and dissolves fatty and water soluble dirt.

Applications include the cleaning of optical lenses, mirrors or high glossy surfaces, video and audio heads, and moving parts, rubber rollers or small gears.

  • Extremely pure
  • Evaporates completely, leaving no residue
  • Non-staining on glass and blank metals
  • Safe application due to the sealed can
  • Trouble free storage
  • Extension tube for hard-to-reach areas
  • Precise dosing with one hand
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type
Kontakt-Chemie 33379-AA KONTAKT IPA 400ml
Kontakt-Chemie 33379-AA KONTAKT IPA 400ml
Standard range
Order code: 87-1339
MPN: 33379-AA

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £11.12
Price per unit Ex VAT
Aerosol 400ml Electrical cleaner
Kontakt-Chemie 11274-AA KONTALT IPA 1L
Kontakt-Chemie 11274-AA KONTALT IPA 1L
Standard range
Order code: 87-1340
MPN: 11274-AA

Despatched same day - 24 in stockAdditional quantity lead time 7 days
1+ £22.50
Price per unit Ex VAT
Can 1L Electrical cleaner

Trustpilot