Kontakt-Chemie 33398-AA Soldabsorb No Clean 1.5m x 2.5mm

MPN
33398-AA
EAN-13
5412386071393
Order Code
87-1334
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    0.9mm 1.4mm 2.5mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.34
10+ £3.33
50+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockAdditional quantity lead time 7 days

The Kontakt Chemie 33398-AA is a no-clean solder absorbant with fine gauge copper braid with improved wick action.

Recommended applications include control assemblies, printed circuit boards, electronic components, and for freeing components, desoldering plated through holes which prevents short circuits by removing solder bridges.


  • Oxygen free and oil free fine gauge copper wire
  • Contains a special flux for improved wick action
  • The residue is halide free and non-conductive which means it does not need to be cleaned off
  • Free from Rosin (Type R flux) for significant health benefits
  • Up to 4 times quicker than wicks based on Rosin, reducing the risk of heat damage
  • Pure copper braid for excellent thermal conductivity and faster desoldering at lower temperatures
Width 2.5mm
Length 1.5m
Type Desoldering

Reviews

Be the first to submit a review

Trustpilot