Kontakt-Chemie 33393-AA Silicone Adhesive Sealant 75ml

MPN
33393-AA
EAN-13
5412386071270
Order Code
87-1331
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.04
10+ £9.86
50+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 45 in stockAdditional quantity lead time 7 days

This Kontakt Chemie 33393-AA silicone adhesive sealant is a ready-to-use, neutral cure, one part, room temperature vulcanising elastomer.

It has been formulated for use in industrial applications where non-corrosion is a prerequisite.


  • Ready to use air curing sealant, cures at room temperature in 30-40 minutes
  • Prevents arcing. Effective from -50°C to +220°C
  • Non-corrosive
  • Exhibits adhesion to most non-porous substrates, particularly plastics, without the use of a primer
Type Silicone
Colour Grey
Package Size 75ml
Food ProcessingSafe No
Capacity 75ml

Reviews

Be the first to submit a review

Trustpilot