Kontakt-Chemie 33163-AB DUST OFF 67 Non-Flammable Air Duster 200ml

Image Representative of Range

Kontakt-Chemie 33163-AB DUST OFF 67 Non-Flammable Air Duster 200ml

MPN
33163-AB
EAN-13
5412386058578
Order Code
12-3113
Country of Origin
Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Capacity:

    200ml 400ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

Kontakt Chemie's 33163-AB DUST OFF 67 is a non-flammable, compressed air spray ideal for cleaning delicate equipment. Designed specifically for safe use on electronic components, it effectively removes dust and debris. This air duster is typically used for sensor and switchboard cleaning in maintenance and repair tasks.
Type Air duster
Capacity 200ml
Flammable No
Invertible No
GHS / H Hazard Statements H229: Pressurized container: may burst if heated
Hazard warning Attention

Reviews

Be the first to submit a review

Trustpilot