Kontakt-Chemie 32044-AB Heat Sink Compound 20g

MPN
32044-AB
EAN-13
5412386849602
Order Code
87-1342
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 7 days

This Kontakt Chemie 32044-AB Heat Sink Compound is used to increase the thermal conductivity and the efficient heat dissipation of electronic components.
  • High thermal conductivity
  • Excellent moisture buffer
  • Low metallic impurity content
Type Thernal Conductivity
Compound Colour White
Base Material Zinc oxide
Dielectric Strength Not statedkV/mm
Temperature Range -50 to +300°C
Thermal Conductivity Not statedW/m-K
Volume 20g

Reviews

Be the first to submit a review

Trustpilot