Komelon PWB82E Extreme Stand-out Pocket Tape 8m/26ft (Width 32mm)

MPN
PWB82E
Brand
Komelon
EAN-13
8803005002022
Order Code
96-4210
Country of Origin
South Korea

Discontinued


The Komelon Extreme Stand-out Pocket Tape has a wide, dual printed blade with both metric and imperial graduations. Nylon coated for maximum durability. The blade offers 3.7m of stand-out and is fitted with a heat-treated end-hook. All contained within an impact-resistant PC-ABS case.

This Komelon Extreme Stand-out Pocket Tape has metric and imperial measurements.

Specification:

Blade Length: 8m/26ft.
Blade Width: 32mm.
Accuracy: EC Class II.


Type Tape measure
Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2
Blade Material Nylon
Blade Width 32mm

Trustpilot