Komelon K87K PowerBlade™ II Pocket Key Ring Tape 2m/6ft (Width 13mm)

MPN
K87K
Brand
Komelon
EAN-13
0650056524069
Order Code
96-4211
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Komelon PowerBlade™ II Pocket Key Ring Tape is small enough to fit in your pocket or purse, but big enough to handle your measuring needs. It has a durable ABS plastic case, a sturdy nylon coated steel blade with metric graduations and secure slide lock. Fitted with a quick-release clasp, for attaching to your keys or belt loop.

Specification:

Blade Length: 2m
Blade Width: 13mm
Accuracy: EC Class II


Type Tape measure
Measuring Length 2m
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot