Kolink VOIDWHITE Midi tower Game console casing White

Order Code:

16-6594

Brand: Kolink MPN: VOID WHITE EAN-13: 5999094004009
Qty Unit Price (Inc VAT)
1+ £82.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Kolink VOID WHITE is a durable and capacious computer housing designed to accommodate large motherboards, providing a robust solution for advanced desktop PC builds. This midi tower case, identified by Manufacturer's Part Number 05999094004009, ensures efficient airflow and connectivity options essential for high-performance gaming or workstation setups. The case's sleek white finish combines elegance with functionality, making it suitable for both professional and gaming environments where aesthetics and capability are paramount. Engineers and technicians will find the Kolink VOID WHITE ideally suited for systems requiring optimal cooling and expansion space, supporting advanced hardware configurations with ease.
Type Game console casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour White
Depth 400mm
Dimensions (W x H x D) 190 x 430 x 400 mm
Height 430mm
No. of USB 2.0 ports 2
No. of USB Type A 3.0 ports 2
Weight 5900g
Width 190mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot