Kolink VOID X ARGB PC casing White Gaming console ready High airflow design

MPN
VOID X WHITE
Brand
Kolink
EAN-13
5999094005020
Order Code
16-6595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £82.03 £69.73
10+ £68.44
100+ £68.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Kolink VOID X WHITE serves as a high-performance PC enclosure, exhibiting robust engineering suited for housing large motherboards. The case is designed to accommodate advanced gaming configurations, making it compatible with desktop systems and game console assemblies. It features superior airflow architecture that optimises cooling for high-performance components, ensuring stability during intensive computational tasks. The innovative design integrates ARGB lighting, enabling user-customisable aesthetics while maintaining functional integrity. This versatile enclosure is ideal for engineers and system builders requiring a reliable housing solution for extensive pc setups demanding significant processing power.
Type Game console casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Full tower
Colour White
Depth 415mm
Dimensions (W x H x D) 210 x 453 x 415 mm
Height 453mm
No. of USB 2.0 ports 2
No. of USB Type A 3.0 ports 2
Weight 6500g
Width 210mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot