Kolink UMBRA VOID PC fan Black 120mm (W x H x D) 12.5 x 3 x 17 mm

MPN
UMBRA VOID 120mm
Brand
Kolink
EAN-13
5999094004078
Order Code
16-6590
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kolink UMBRA VOID PC fan is designed specifically for high-performance computer cooling applications. This fan, black in colour, boasts a 120mm frame size with precise dimensions of 12.5 x 3 x 17 mm. Engineered for optimising airflow within computer enclosures, it is an essential component for maintaining ideal operating temperatures in desktop PCs, particularly in demanding gaming setups or workstations. The UMBRA VOID PC fan is crafted to deliver efficient cooling, reducing thermal stress on components and ensuring reliable system performance. Its design emphasises durability and enhanced compatibility, making it suitable for integration into varied computer builds and configurations.
Type PC fan
Fan Size 120mm
Colour Black
Air Discharge 69.66m³/h
Connection 4-pin PWM
Content 1
Depth 17mm
Dimensions (W x H x D) 12.5 x 3 x 17 mm
Height 3mm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 19.6dBa
Rotational speed (max.) 1500U/min
Rotational Speed (min.) 500U/min
Type of bearing Hydraulic bearing
Weight 182g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot