Kolink SATELLITEMINI-ITX Desktop PC casing Black RGB Dust filter

MPN
SATELLITE
Brand
Kolink
EAN-13
5999094000544
Order Code
16-6588
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Inc VAT)
1+ £52.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Kolink SATELLITE MINI-ITX Desktop PC Casing, part number 05999094000544, is an advanced chassis designed for small form factor computing. Constructed in a compact format, this enclosure is engineered to accommodate mini-ITX motherboards while still providing sufficient space for essential components, including cooling systems and power supply units. Its black finish combined with the integrated RGB lighting and a dust filter enhances functionality by offering both aesthetic appeal and protection from debris. Typical engineering applications for this PC housing include use in custom workstation builds, compact gaming systems, and other environments where space efficiency and motherboard compatibility are critical for performance optimisation.
Type PC casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 2
Case Type Desktop
Colour Black
Depth 280mm
Dimensions (W x H x D) 260 x 190 x 280 mm
Height 190mm
No. of USB Type A 3.0 ports 2
Weight 2kg
Width 260mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot