Kolink PGW-AC-KOL-049 PC fan Y cable 4-pin Black 0.35 m

MPN
PGW-AC-KOL-049
Brand
Kolink
EAN-13
5999094003897
Order Code
16-6585
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of B connections:

    2 3 4
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.41 £5.45
10+ £5.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Kolink PGW-AC-KOL-049 is a PC fan Y cable designed to facilitate multiple fan connections to a single power source. This 4-pin black cable, measuring 0.35 metres in length, serves as a vital component in computer cable assemblies, enabling efficient distribution of power among cooling fans within a PC enclosure. Engineered for reliability, the Kolink PGW-AC-KOL-049 is essential in scenarios where additional or parallel fan connections are necessary, promoting enhanced airflow and thermal management in system builds. Typical engineering applications include use in computer assembly and maintenance, as it allows for easy integration and optimisation of fan layouts in both desktop and server environments. This product is identified by its GTIN codes 00843816101390 and 05999094003897, ensuring precise identification and compatibility in technical procurement and inventory systems.
Connector 1 PC fan socket 4-pin
Connector 2 PC Fan
Length 0.35m
Colour Black
Type PC fan socket 4-pin
Cable Use PC fan
Connector Version straight
No. of A connectors 1
No. of B connections 4
Product Type PC fan Y cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot