Kolink PGW-AC-KOL-048 PC fan Y cable 4-pin to 3x 4-pin 0.35 m Black

MPN
PGW-AC-KOL-048
Brand
Kolink
EAN-13
5999094003880
Order Code
16-6584
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of B connections:

    2 3 4
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.07 £4.67
10+ £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kolink PGW-AC-KOL-048 is a PC fan Y cable designed for computer cable assemblies, facilitating the connection of up to three 4-pin fans to a single 4-pin power supply header. With a length of 0.35 metres and clad in a sleek black sheath, this cable ensures efficient and organised fan configurations within a PC chassis. Its design is optimal for systems requiring additional fan connections without the need for multiple headers, making it a practical choice for both custom PC builders and system integrators aiming to improve thermal management. The Kolink PGW-AC-KOL-048 is an essential component in scenarios where managing airflow is critical, such as in high-performance computing setups. This cable, identified by the unique identifiers 00843816101383 and 05999094003880, exemplifies reliable performance in power distribution to enhance cooling solutions.
Connector 1 PC fan socket 4-pin
Connector 2 PC Fan
Length 0.35m
Colour Black
Type PC fan socket 4-pin
Cable Design Round
Cable Use PC fan
Connector Version straight
No. of A connectors 1
No. of B connections 3
Product Type PC fan Y cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot