Kolink PGW-AC-KOL-047 PC fan Y cable 4-pin black 0.35 m computer cable assembly

MPN
PGW-AC-KOL-047
Brand
Kolink
EAN-13
5999094003873
Order Code
16-6583
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of B connections:

    2 3 4
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Kolink PGW-AC-KOL-047 is a reliable and well-designed computer cable assembly used primarily to connect multiple PC fans to a single 4-pin power header. This Y cable features a total length of 0.35 metres and is finished in black, ensuring a clean and unobtrusive integration within any computer build. Ideally suited for configurations that require additional cooling, the cable allows two fans to be powered by a single motherboard or power supply header, optimising space and resource use. It is particularly advantageous in densely packed cases or systems where cable management and airflow are crucial. This product facilitates effective thermal management and enhances the stability and performance of computing systems.
Connector 1 PC fan socket 4-pin
Connector 2 PC Fan
Length 0.35m
Colour Black
Type PC fan socket 4-pin
Cable Use PC fan
Connector Version straight
No. of A connectors 1
No. of B connections 2
Product Type PC fan Y cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot