Kolink PGW-AC-KOL-043 PC fan Y cable 3-pin 0.30 m Black fan socket cable

MPN
PGW-AC-KOL-043
Brand
Kolink
EAN-13
5999094003835
Order Code
16-6582
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Kolink PGW-AC-KOL-043 is a PC fan Y cable designed to facilitate power distribution to computer fans within a system enclosure. The cable measures 0.30 metres in length and features a practical 3-pin configuration, allowing two fans to be operated from a single motherboard or fan controller header. Engineered for efficient power supply delivery, this black fan socket cable is ideal for system builders and engineers seeking to optimise cooling performance with minimal wiring complexity. Typically used in custom PC builds and upgrades, the cable is part of computer cable assemblies and supports seamless integration into existing cooling solutions. With its design focused on reliability and ease of installation, the PGW-AC-KOL-043 ensures that power is effectively distributed in various fan configurations, contributing to efficient thermal management in both personal and professional computing environments.
Connector 1 PC fan socket 3-pin
Connector 2 PC Fan
Length 0.30m
Colour Black
Type PC fan socket 3-pin
Cable Design Round
Cable Use PC fan
Connector Version straight
No. of A connectors 1
No. of B connections 2
Product Type PC fan Y cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot