Kolink PGW-AC-KOL-004 USB 2.0 hub 4 ports indoor use multi-port splitter

MPN
PGW-AC-KOL-004
Brand
Kolink
EAN-13
5999094002777
Order Code
16-6579
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.06 £11.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kolink PGW-AC-KOL-004 is a versatile component designed for electronic and electrical applications requiring multi-port connectivity. This USB 2.0 hub provides four ports, enabling efficient data transfer and connectivity for multiple USB devices simultaneously, making it ideal for use in computer systems, workstations, and engineering benches. Engineered for indoor settings, it conforms to standard USB 2.0 specifications, ensuring reliable performance and compatibility with a wide range of devices. This hub is particularly suitable for environments where space is limited, offering an effective solution to extend the connectivity of primary systems. As a part of the USB & Firewire plugs & sockets category, it plays a crucial role in facilitating peripheral equipment integration in professional and technical setups.
Type USB 2.0 Adapter
Interface USB 2.0
Product Type USB 2.0 hub
Depth 12mm
Height 29mm
InterFaces (output) Mainboard (USB 2.0)
No. of outputs 4
Width 95mm

Reviews

Be the first to submit a review

Trustpilot