Kolink OBSERVATORY LITE MESH Midi tower Game console casing Black

MPN
OBSERVATORY LITE MESH
Brand
Kolink
EAN-13
5999094003491
Order Code
16-6578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £73.08 £62.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kolink P/N 00843816100898 presents the OBSERVATORY LITE MESH, a black midi tower designed to house desktop PCs, optimised for accommodating larger motherboards. This robust PC enclosure is a versatile component within the engineering domain, providing essential structural support and thermal management for high-performance computing systems. Engineered with a mesh front panel, it promotes efficient airflow, a critical factor in maintaining optimal operating temperatures in powerful gaming and workstation setups. Typical applications include acting as the foundational case for custom-built computers, where it supports a range of hardware configurations, ensuring compatibility with advanced components required in engineering calculations, simulations, and high-end gaming. The case's design prioritises functionality, offering ample space for cable management and expansion options, essential for users requiring scalability and efficient system upgrades.
Type Game console casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 400mm
Dimensions (W x H x D) 190 x 440 x 400 mm
Height 440mm
No. of USB 3.0 ports 2
No. of USB Type A 3.0 ports 1
Weight 5500g
Width 190mm
Wireless charging No

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot