Kolink OBSERVATORY HF PC casing Midi tower white 4 built-in LED fans

MPN
OBSERVATORY HF GW
Brand
Kolink
EAN-13
5999094005372
Order Code
16-6575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £65.17 £55.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kolink OBSERVATORY HF GW is a meticulously designed PC casing in the form of a midi tower, featuring a striking white finish and equipped with four integrated LED fans. This case, marketed singly, is expertly crafted to house desktop computers, providing ample space for larger motherboards, making it ideal for high-performance and gaming setups that require extensive hardware integration. The robust construction and glass panel design offer both durability and a modern aesthetic, which is suitable for showcasing internal components. It serves an essential function in ensuring optimal airflow and heat dissipation, pivotal for systems operating under heavy loads. Such a casing is particularly well-suited for engineering applications where substantial computing power and reliable thermal management are paramount.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 4
Case Type Midi tower
Colour White
Depth 390mm
Dimensions (W x H x D) 200 x 449 x 390 mm
Height 449mm
No. of USB 2.0 ports 2
No. of USB Type A 3.0 ports 1
Weight 6200g
Width 200mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot