Kolink Observatory HF PC casing Black 4 built-in LED fans Glass panels

MPN
OBSERVATORY HF GB
Brand
Kolink
EAN-13
5999094005358
Order Code
16-6574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £62.64 £53.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kolink's Observatory HF GB, with Manufacturer's Part Number OBSERVATORY HF GB, is a sophisticated PC enclosure designed for optimal hardware integration and thermal management. This desktop computer case is purpose-built to accommodate large motherboards, providing ample space for advanced configurations and ensuring compatibility with high-performance components. Constructed with robust glass panels, it offers both aesthetic appeal and structural integrity. The inclusion of four built-in LED fans enhances airflow, contributing to effective cooling solutions typically required in high-demand computing environments such as gaming systems, professional workstations, and server setups. This case represents a strategic choice for engineers and system builders seeking reliability and efficiency in custom PC projects.
Type PC casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 4
Case Type Full tower
Colour Black
Depth 390mm
Dimensions (W x H x D) 200 x 449 x 390 mm
Height 449mm
No. of USB 2.0 ports 2
No. of USB Type A 3.0 ports 1
Weight 6200g
Width 200mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot