Kolink Nimbus PC Casing Midi Tower Black Built-in Fan Lighting Window Filter

MPN
NIMBUS RGB
Brand
Kolink
EAN-13
5999094003149
Order Code
16-6573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £55.63 £47.29
10+ £46.26
100+ £46.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Kolink presents the Nimbus RGB with the Manufacturer's Part Number 05999094003149. This PC casing, classified as a Midi Tower, features a sophisticated design suitable for accommodating large motherboards, making it ideal for demanding desktop and computer housing applications. The robust case includes built-in fan lighting and a side window, offering both functional cooling solutions and aesthetic appeal. Engineered to support high-performance systems, it provides ample space for advanced cooling configurations and multiple storage options. The removable dust filter is a practical addition for maintaining cleanliness and efficiency, positioning the Nimbus RGB as a dependable choice for both professional and enthusiast-level computing environments.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 440mm
Dimensions (W x H x D) 210 x 370 x 440 mm
Height 370mm
No. of USB 2.0 ports 2
No. of USB Type A 3.0 ports 1
Weight 4.58kg
Width 210mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot