Kolink Midi Tower VOID RIFT Game console casing Black

MPN
VOID RIFT
Brand
Kolink
EAN-13
5999094004351
Order Code
16-6593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £90.11 £76.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kolink VOID RIFT is a computer housing designed for desktop PC applications with a focus on accommodating larger motherboards, making it suitable for high-performance computing setups. This PC case, identified by the manufacturer's part number 05999094004351, is engineered to support a variety of hardware configurations, offering ample space for components and efficient cooling solutions. The VOID RIFT is constructed to support advanced gaming builds or professional workstation environments, where robust structural integrity and cable management features are essential for both thermal performance and system aesthetics. With its black finish, the casing provides a versatile option for various engineering projects requiring a reliable and spacious enclosure.
Type Game console casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 400mm
Dimensions (W x H x D) 200 x 485 x 400 mm
Height 485mm
No. of USB 2.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 6580g
Width 200mm
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot