Kolink INSPIRE K8 Kolink INSPIRE K8 Midi tower Game console casing Black

MPN
INSPIRE K8
Brand
Kolink
EAN-13
5999094004023
Order Code
16-6568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £56.46 £47.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kolink INSPIRE K8 is a versatile Midi Tower computer housing, specifically designed to accommodate larger motherboards, making it an ideal choice for high-performance desktop PCs. This black PC enclosure is engineered to provide optimal airflow and efficient cooling, essential for gaming and professional computing applications where thermal management is crucial. Constructed with robust materials, the Kolink INSPIRE K8 ensures durable protection for internal components while offering sufficient internal space for easy hardware upgrades and cable management. It serves as a reliable framework for building custom PCs and supports a range of system configurations, which is beneficial for engineers and enthusiasts assembling workstations or gaming rigs. The product is notably identified by the UPCs 05999094004023 and 00843816101529.
Type Game console casing
6.4 cm (2.5") internal Slots 6
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 362mm
Dimensions (W x H x D) 200 x 426 x 362 mm
Height 426mm
No. of USB 2.0 ports 2
No. of USB Type A 3.0 ports 1
Weight 4000g
Width 200mm
Wireless charging No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot