Kolink INSPIRE K7 Midi tower Game console casing Black PC Enclosures

MPN
INSPIRE K7
Brand
Kolink
EAN-13
5999094003378
Order Code
16-6567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £53.92 £45.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kolink presents the INSPIRE K7, a sophisticated Midi tower PC enclosure designed to accommodate large motherboards, designated by Manufacturer's Part Number: 00843816100829. Engineered for flexibility and durability, this black housing is well-suited for desktop applications that require robust support, offering ample space for multiple hardware configurations. With standard features including optimised airflow systems and compatibility with advanced cooling solutions, it provides a reliable foundation for high-performance computing setups. The case is especially beneficial in engineering environments where intensive processing tasks necessitate extensive hardware integration, ensuring seamless assembly and maintenance in professional or high-end gaming systems.
Type Game console casing
6.4 cm (2.5") internal Slots 5
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 400mm
Dimensions (W x H x D) 440 x 190 x 400 mm
Height 190mm
No. of USB 2.0 ports 2
No. of USB Type A 3.0 ports 1
Weight 6500g
Width 440mm
Wireless charging No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot