Kolink Inspire K12 ARGB Midi Tower Game Console Casing Black

MPN
INSPIRE K12
Brand
Kolink
EAN-13
5999094004993
Order Code
16-6566
Country of Origin
China

Discontinued


Kolink presents the Inspire K12 ARGB Midi Tower Game Console Casing Black (Manufacturer's Part Number: INSPIRE K12), a versatile housing solution tailored for desktop PCs. This enclosure is specifically designed to accommodate large motherboards, offering sufficient space and compatibility for a range of high-performance hardware components. The case is equipped with integrated Addressable RGB lighting, enhancing visual aesthetics while serving practical illumination purposes. Ideal for gaming or high-demand computing tasks, the Inspire K12 supports advanced thermal management with provisions for multiple cooling solutions. This makes it suitable for applications in which heat dissipation is critical, especially in custom builds or workstations requiring efficient airflow and cooling systems.
Type Game console casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 350mm
Dimensions (W x H x D) 200 x 440 x 350 mm
Height 440mm
No. of USB 2.0 ports 2
No. of USB 3.2 2nd Gen (USB 3.1) 1
Weight 4580g
Width 200mm
Wireless charging No

Trustpilot