Kolink CLASSIC120mm PC fan Black 120x120x25mm Computer Fans & Accessories

MPN
CLASSIC 120mm
Brand
Kolink
EAN-13
5999094004092
Order Code
16-6565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Kolink CLASSIC120mm is a versatile fan within the realm of Computer Fans & Accessories. The Kolink CLASSIC 120mm PC fan is designed with dimensions of 120 x 120 x 25 mm and is finished in a sleek black. Its form factor makes it highly effective for maintaining optimal airflow in computer cases, ensuring efficient cooling of internal components such as CPUs, GPUs, and power supplies. With its balanced design, the fan can be utilised in various engineering applications where standardised cooling is required, particularly in custom-built PCs and retrofit scenarios where space constraints must be considered. This fan combines reliable performance with a standardised size to fit a broad range of chassis configurations.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 120mm
Weight 128g
Width 120mm
Air Discharge 88.35m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 21.60dB
Rotational speed (max.) 1500U/min
Rotational Speed (min.) 500U/min
Type of bearing Hydraulic bearing

Reviews

Be the first to submit a review

Trustpilot