Kolink CITADELMESHRGB Microtower Game Console Casing Black PC Enclosures

MPN
CITADEL MESH RGB
Brand
Kolink
EAN-13
5999094003590
Order Code
16-6564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £82.39 £70.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Kolink, with Manufacturer's Part Number 00843816100997, presents the CITADEL MESH RGB Microtower Game Console Casing, a versatile PC enclosure designed for accommodating large motherboards. This black computer housing is engineered for optimal airflow and cooling, featuring a mesh front panel that enhances heat dissipation, complemented by RGB lighting for aesthetic integration with modern gaming setups. Constructed to support advanced desktop configurations, it provides ample space for high-performance components, including liquid cooling systems and multiple storage drives. The Kolink CITADEL MESH RGB is ideal for building powerful gaming PCs, workstations, or high-capacity data processing units, ensuring both functionality and compatibility with large-format motherboards.
Type Game console casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Micro tower
Colour Black
Depth 400mm
Dimensions (W x H x D) 230 x 375 x 400 mm
Height 375mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 5300g
Width 230mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot