Knitter Switch MPE 106D 3A IP67 Pushbutton, SPST, Alternating On-On, 250V AC

Knitter Switch MPE 106D 3A IP67 Pushbutton, SPST, Alternating On-On, 250V AC

Order Code:

59-3273

Brand: Knitter Switch MPN: MPE 106D

Discontinued


A miniature pushbutton switch from the Knitter-Switch MPE 106 series. The switch is waterproof, rated at IP67.
  • Alternating changeover
  • Contact rating 3A @ 250V AC, 6A @ 125V AC, 4A @ 30V DC, 5A @ 12V DC, 6A @ 6V DC
  • Ingress protection rating IP67
  • Knitter-switch type: MPE 106D

Button caps are sold separately. Please see order code 59-2922.
Type Push-button
Contact Configuration On / (on)
Current Rating 3A

Trustpilot