Knipex 99 11 300 High Leverage Concretors Nippers High Lever Transmission 300mm

MPN
99 11 300
Brand
KNIPEX
EAN-13
4003773042365
Order Code
50-9426
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Knipex High Leverage 300mm Concretors' Nippers offer a substantially better cutting performance than normal concretors' pliers of the same length. Black atramentised pliers, head polished, with plastic coated handles.

  • For twisting and cutting thick binding cable in a single movemen reliably and easily
  • High-leverage joint minimises strain, even when thick binding wires are used
  • Extra-slim design for tying deep mounted steel rods
  • Cutting edges additionally hardened; cutting edge hardness approx. 61 HRC
  • Suitable for cutting medium hard wire up to Ø3.8mm and hard wire up to Ø2mm
  • High-grade special tool steel, forged, oil-hardened
  • DIN ISO 9242
Type Concretors nippers
ESD Safe No
VDE Safe No
Bevel cutting edges with bevel
Cutting edge length 25mm
Handles plastic coated
Head polished
Head width 25mm
Material Special tool steel
Overall Length 300mm
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot