Knipex 98 52 SB 98 52 VDE Cable Knife

MPN
98 52 SB
Brand
KNIPEX
EAN-13
4003773030287
Order Code
96-4046
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Knipex 98 Series Cable Knife is fitted with a ergonomically designed handle, VDE tested up to 10,000V and safe for work up to 1,000V. Conforms to DIN EN / IEC 60900. The handle provides a confident grip thanks to slip-proof soft components. It also features a comfortable slip guard.

The thumb recess and 'finger hook' at the end of the handle ensure a good transmission of force when the blade is pulled. The fixed straight blade is made from special tool steel, oil-hardened. Supplied with a transparent protective cap.

Model 98 54: the back of the blade is insulated to avoid short circuits.

Specification

Blade Length: 50mm
Overall Length: 190mm

1 x Knipex 98 52 VDE Cable Knife


Type Knife
Blade Length 50mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
IEC IEC 60900

Reviews

Be the first to submit a review

Trustpilot