Knipex 97 81 180 Crimping Pliers For End Sleeves (Ferrules) Front Loading 180mm

MPN
97 81 180
Brand
Knipex
EAN-13
4003773019794
Order Code
58-3221
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

These crimping pliers from Knipex have been designed for end sleeves (ferrules) with front loading. Ideal for crimping end sleeves according DIN 46228 parts 1 + 4 in the range 0.5-6 mm².


  • AWG: 20-10
  • Number of crimping positions: 1
  • Head polished
  • Handles plastic coated
  • Length: 180mm
  • Weight: 227g
  • Manufacturer's part 97 81 180
Type Crimp tool
Applications Wire ferrules
AWG 20 - 10
Capacity 0.5 to 6mm²
Capacity in square millimetres 0.5 - 6mm²
Handles plastic coated
Head polished
Number of crimping positions 1
Profile Trapezoidal crimp front
Weight 227g
Wire Gauge 20 to 10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot