Knipex 97 78 180 T VDE Crimping Pliers with Tether Point 180mm

MPN
97 78 180 T
Brand
KNIPEX
EAN-13
4003773081531
Order Code
98-1555
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Knipex Series 97 VDE Crimping Pliers are made from special tool steel, forged, and oil-hardened for crimping wire ferrules according to DIN 46228 parts 1 + 4.  Also for crimping in marked half-round dies for reliable connections between the sleeve, and the conductor.

The Series 97 are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900.

There is also an integrated, insulated tether attachment point for a tool tether.

Specification:

Crimping Capacity: 0.25 to 16mm² (24-6 AWG).


Type Crimping Pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Applications Wire ferrules
AWG 24 - 6
Capacity in square millimetres 0.25 - 16mm²
Handle Type insulated with multi-component grips, VDE-tested with integrated insulated tether attachment point for a tool tether
Handles Feature VDE, Tethered Tools
Head polished
IEC IEC 60900
Number of crimping positions 9
Profile Mandrel-Crimp

Reviews

Be the first to submit a review

Trustpilot