Knipex 97 54 24 Crimping Pliers For Micro Plugs - Parallel Crimping

MPN
97 54 24
Brand
Knipex
EAN-13
4003773060215
Order Code
58-3220
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £301.49 £299.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

These crimping pliers from Knipex have been designed for micro plugs. Offering consistent high crimping quality through precision inserts and lock (can be unlocked), while providing mounted positioning help for a D-SUB miniature plug, allowing the exact positioning of both connector and cable. Manufactured with chromium-vanadium electro-steel in special quality, oil-hardened.


  • Burnished pliers, handles with multi-component grips
  • Crimp pressure precisely set (calibrated)
  • Suitable for solder-free electrical connections
  • Parallel crimping jaw guide
  • Power strengthening via lever transmission for fatigue-free working
  • Number of cavities: 3
  • Crimping area: 0.03 to 0.56mm²
  • AWG: 32-20
  • Length: 190mm
  • Weight: 305g
  • Manufacturer's part 97 54 24
Type Crimp tool
Applications D Sub
AWG 32 - 20
Capacity 0.03 to 0.56mm²
Capacity in square millimetres 0.03 - 0.56mm²
Handles with multi-component grips
Number of crimping positions 3
Profile F-Crimp
Surface burnished
Weight 305g
Wire Gauge 32 to 20AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot