Knipex 97 53 18 Twistor16 Self-Adjusting Crimping Pliers For Wire End Sleeves

MPN
97 53 18
Brand
Knipex
EAN-13
4003773082729
Order Code
65-3381
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £138.84 £138.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Knipex Twistor16 self-adjusting crimping pliers are designed for the perfect crimping of wire end sleeves. It has a rotatable die head for crimping at any angle. The pliers are chrome-plated and have multi-component grip handles.


  • For crimping wire-end sleeves according to DIN 46228 parts 1 & 4
  • Square crimp profile, high capacity range: 0.14 to 16mm² (26 to 5 AWG)
  • 360° rotatable crimping die with 8 locking positions
  • Self-adjusts to the desired size of wire end sleeve - no crimping errors due to wrong die or incorrect setting
  • Crimping of twin wire end sleeves up to 2 x 6mm² possible
  • Slim head for ideal accessibility
  • Repetitive, high crimping quality due to integral lock (self-releasing mechanism)
  • Favourable lever ratio due to toggle lever
  • Crimping pressure has been precisely calibrated in the factory, re-adjustable
  • Handy shape and low weight for high operator comfort
  • Made from special quality chrome-vanadium electric steel, oil-hardened
  • Length: 200mm
  • Weight: 478g
  • Knipex type 97 53 18


Type Crimping tool
Applications Wire ferrules
AWG 26 - 6
Capacity 0.14 to 16mm²
Capacity in square millimetres 0.14 - 16mm²
Handles with multi-component grips
Head chrome-plated
Number of crimping positions 1
Profile Square crimp
Surface chrome-plated
Weight 478g
Wire Gauge 26 to 5AWG

Reviews

Be the first to submit a review

Trustpilot