Knipex 97 52 20 Crimping Pliers Short Design 195mm

MPN
97 52 20
Brand
Knipex
EAN-13
4003773026853
Order Code
50-9398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £130.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

These Short Design Crimping Pliers from Knipex are suitable for COAX, BNC and TNC connectors and offer high crimping quality due to precision dies and a self-releasing locking mechanism.


  • Crimping pressure has been calibrated in the factory, but is readjustable
  • Optimum transmission of force thanks to toggle lever for fatigue-reduced operation
  • Good handling due to angled head, low weight and short design
  • Made from chrome vanadium electric steel, oil-hardened
  • Capacity 5.4, 6.48 and 1.72mm²
  • Length 195mm
  • Manufacturer's part 97 52 20
Type Crimp tool
Applications Coax-, BNC- and TNC-connectors RG 58/59/62/71/223
Capacity 5.4/6.48/1.72mm²
Handles with multi-component grips
Head burnished
Number of crimping positions 3
Profile Square crimp;Hexagonal-Crimp
Sleeves (diameter) 6.4 / 7.6 / 2.1mm
Surface burnished
Weight 380g
Wire Gauge 10 to 15AWG

Reviews

Be the first to submit a review

Trustpilot